1 Port RJ45 Surface Mount 10/100 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Port RJ45 Surface Mount 10/100 Base-T, AutoMDIX
7498011211
7498011211

7498011211

DigiKey Part Number
732-4495-5-ND
Manufacturer
Manufacturer Product Number
7498011211
Description
CONN JACK 1PORT SURFACE MOUNT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Surface Mount 10/100 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
7498011211 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-T, AutoMDIX
Mounting Type
Surface Mount
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.532" (13.51mm)
LED Color
Green - Yellow
Number of Cores per Jack
6
Shielding
Shielded, EMI Finger
Features
Board Guide, Solder Retention
Tab Direction
Down
Contact Material
Tin
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
15.0µin (0.38µm)
Shield Material
Copper Alloy
Housing Material
Thermoplastic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 683
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1212,61000 Kč212,61 Kč
10209,00500 Kč2 090,05 Kč
50194,07260 Kč9 703,63 Kč
100179,12500 Kč17 912,50 Kč
500164,21526 Kč82 107,63 Kč
1 000149,30597 Kč149 305,97 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:212,61000 Kč
Unit Price with VAT:257,25810 Kč