



74980111211 | |
|---|---|
DigiKey Part Number | 732-4517-2-ND - Tape & Reel (TR) 732-4517-1-ND - Cut Tape (CT) 732-4517-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74980111211 |
Description | CONN JACK 1PORT SURFACE MOUNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Surface Mount 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 74980111211 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.536" (13.61mm) | |
LED Color | Yellow - Green | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide, Solder Retention | |
Tab Direction | Up | |
Contact Material | Tin | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Copper Alloy | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,98000 Kč | 167,98 Kč |
| 10 | 163,19600 Kč | 1 631,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 149,23133 Kč | 11 192,35 Kč |
| 150 | 141,77287 Kč | 21 265,93 Kč |
| 525 | 126,83512 Kč | 66 588,44 Kč |
| Unit Price without VAT: | 167,98000 Kč |
|---|---|
| Unit Price with VAT: | 203,25580 Kč |











