
74942402 | |
|---|---|
DigiKey Part Number | 732-74942402TR-ND - Tape & Reel (TR) 732-74942402CT-ND - Cut Tape (CT) 732-74942402DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74942402 |
Description | TRANSFORMER FOR BATTERY MANAGEME |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 450µH Battery Management Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Battery Management | |
Inductance | 450µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.945" L x 0.492" W (24.00mm x 12.50mm) | |
Height - Seated (Max) | 0.287" (7.30mm) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,61000 Kč | 130,61 Kč |
| 10 | 115,48900 Kč | 1 154,89 Kč |
| 50 | 103,31020 Kč | 5 165,51 Kč |
| 100 | 92,18120 Kč | 9 218,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 77,81090 Kč | 23 343,27 Kč |
| Unit Price without VAT: | 130,61000 Kč |
|---|---|
| Unit Price with VAT: | 158,03810 Kč |





