Pulse Transformer
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM91543AL-E

DigiKey Part Number
118-SM91543AL-ETR-ND - Tape & Reel (TR)
118-SM91543AL-ECT-ND - Cut Tape (CT)
118-SM91543AL-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM91543AL-E
Description
TRANSF BMS CMC 1500 VDC AECQ
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Pulse Transformer
Datasheet
 Datasheet
EDA/CAD Models
SM91543AL-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 659
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1222,16000 Kč222,16 Kč
10200,44700 Kč2 004,47 Kč
25192,27440 Kč4 806,86 Kč
50186,28160 Kč9 314,08 Kč
100180,44840 Kč18 044,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300171,52707 Kč51 458,12 Kč
600166,10083 Kč99 660,50 Kč
900162,99768 Kč146 697,91 Kč
Manufacturers Standard Package
Unit Price without VAT:222,16000 Kč
Unit Price with VAT:268,81360 Kč