
7492550500 | |
|---|---|
DigiKey Part Number | 732-7492550500-ND |
Manufacturer | |
Manufacturer Product Number | 7492550500 |
Description | CURRENT SENSE TRANSFORMER 187EI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 45 A 1:500 Current Sense Transformer 47Hz ~ 400Hz 0.27mOhm Primary, 16.2Ohm Secondary Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7492550500 Models |
Category | Current Rating (Amps) 45 A |
Manufacturer Würth Elektronik | Turns Ratio - Primary:Secondary 1:500 |
Series | Current Ratio 500:1 |
Packaging Tray | DC Resistance (DCR) 0.27mOhm Primary, 16.2Ohm Secondary |
Part Status Active | Mounting Type Through Hole |
Frequency Range 47Hz ~ 400Hz | Height - Seated (Max) 0.795" (20.20mm) |
Type Invasive | Termination Style PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,57000 Kč | 125,57 Kč |
| 5 | 119,68800 Kč | 598,44 Kč |
| 15 | 107,09000 Kč | 1 606,35 Kč |
| 75 | 94,49107 Kč | 7 086,83 Kč |
| 150 | 83,15207 Kč | 12 472,81 Kč |
| Unit Price without VAT: | 125,57000 Kč |
|---|---|
| Unit Price with VAT: | 151,93970 Kč |



