
CSE187L-P | |
|---|---|
DigiKey Part Number | 237-1628-ND |
Manufacturer | |
Manufacturer Product Number | CSE187L-P |
Description | CURR SENSE XFMR 1:500 30A T/H |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30 A 1:500 Current Sense Transformer 50Hz ~ 400Hz 3mOhm Primary, 21Ohm Secondary Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CSE187L-P Models |
Category | Current Rating (Amps) 30 A |
Manufacturer Triad Magnetics | Turns Ratio - Primary:Secondary 1:500 |
Series | DC Resistance (DCR) 3mOhm Primary, 21Ohm Secondary |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.875" L x 0.875" W (22.23mm x 22.23mm) |
Frequency Range 50Hz ~ 400Hz | Height - Seated (Max) 0.720" (18.29mm) |
Type Invasive | Termination Style PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,86000 Kč | 93,86 Kč |
| 10 | 84,74800 Kč | 847,48 Kč |
| 25 | 81,35480 Kč | 2 033,87 Kč |
| 50 | 78,86000 Kč | 3 943,00 Kč |
| 100 | 76,42640 Kč | 7 642,64 Kč |
| 250 | 73,30400 Kč | 18 326,00 Kč |
| 500 | 71,01482 Kč | 35 507,41 Kč |
| 1 000 | 68,78735 Kč | 68 787,35 Kč |
| Unit Price without VAT: | 93,86000 Kč |
|---|---|
| Unit Price with VAT: | 113,57060 Kč |




