
749251100 | |
|---|---|
DigiKey Part Number | 732-3285-2-ND - Tape & Reel (TR) 732-3285-1-ND - Cut Tape (CT) 732-3285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 749251100 |
Description | CURR SENSE XFMR 1:100 10A SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1:100 Current Sense Transformer 6mOhm Primary, 5.5Ohm Secondary 2 mH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 749251100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | - | |
Type | Invasive | |
Inductance | 2 mH | |
ET (Volt-Time) | 50VµS | |
Turns Ratio - Primary:Secondary | 1:100 | |
Current Ratio | - | |
DC Resistance (DCR) | 6mOhm Primary, 5.5Ohm Secondary | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.303" L x 0.272" W (7.70mm x 6.90mm) | |
Height - Seated (Max) | 0.210" (5.33mm) | |
Termination Style | Gull Wing | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 46,40600 Kč | 464,06 Kč |
| 50 | 43,04600 Kč | 2 152,30 Kč |
| 100 | 39,47620 Kč | 3 947,62 Kč |
| 250 | 36,11656 Kč | 9 029,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 31,24503 Kč | 23 433,77 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |







