
749196500 | |
|---|---|
DigiKey Part Number | 732-749196500TR-ND - Tape & Reel (TR) 732-749196500CT-ND - Cut Tape (CT) 732-749196500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 749196500 |
Description | XFMR FLEX CONF DC/DC 87.1UH SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Flexible For Configurable (For DC/DC) SMPS Transformer 500VAC Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 749196500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Configurable (For DC/DC) | |
Applications | Flexible | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 500VAC | |
Inductance @ Frequency | 87.1µH @ 10kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.827" L x 0.827" W (21.00mm x 21.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Footprint | 1.169" L x 0.827" W (29.70mm x 21.00mm) | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,17000 Kč | 210,17 Kč |
| 10 | 189,07400 Kč | 1 890,74 Kč |
| 50 | 168,07720 Kč | 8 403,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 119,75517 Kč | 14 370,62 Kč |
| Unit Price without VAT: | 210,17000 Kč |
|---|---|
| Unit Price with VAT: | 254,30570 Kč |


