
POE025-PD13120S | |
|---|---|
DigiKey Part Number | 118-POE025-PD13120STR-ND - Tape & Reel (TR) 118-POE025-PD13120SCT-ND - Cut Tape (CT) 118-POE025-PD13120SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | POE025-PD13120S |
Description | XFMR POE DC/DC CONV 80UH SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 220kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 36 ~ 57V | |
Voltage - Auxiliary | 14.5V | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 80µH @ 100kHz | |
Frequency | 220kHz | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.638" L x 0.551" W (16.20mm x 14.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Footprint | - | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,62000 Kč | 80,62 Kč |
| 10 | 72,83300 Kč | 728,33 Kč |
| 25 | 69,91960 Kč | 1 747,99 Kč |
| 50 | 67,77680 Kč | 3 388,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 54,81560 Kč | 8 222,34 Kč |
| 300 | 53,11337 Kč | 15 934,01 Kč |
| 450 | 52,13758 Kč | 23 461,91 Kč |
| 750 | 50,93061 Kč | 38 197,96 Kč |
| 1 050 | 50,14871 Kč | 52 656,15 Kč |
| 1 500 | 49,33138 Kč | 73 997,07 Kč |
| 3 750 | 47,28453 Kč | 177 316,99 Kč |
| Unit Price without VAT: | 80,62000 Kč |
|---|---|
| Unit Price with VAT: | 97,55020 Kč |

