
749118115 | |
|---|---|
DigiKey Part Number | 732-3632-ND |
Manufacturer | |
Manufacturer Product Number | 749118115 |
Description | XFMR LED DR AC/DC CONV 2.8MH TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer 4000Vrms Isolation 132kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 749118115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | LED Drivers, AC/DC SMPS | |
Intended Chipset | NCP101x, NCP105x | |
Chipset Manufacturer | On Semiconductor | |
Voltage - Primary | 120 ~ 385V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 4000Vrms | |
Inductance @ Frequency | 2.8mH @ 10kHz | |
Frequency | 132kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.591" L x 0.846" W (15.00mm x 21.50mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Footprint | 0.591" L x 0.846" W (15.00mm x 21.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,02000 Kč | 156,02 Kč |
| 10 | 137,18000 Kč | 1 371,80 Kč |
| 50 | 129,98180 Kč | 6 499,09 Kč |
| 100 | 122,74380 Kč | 12 274,38 Kč |
| 250 | 115,52596 Kč | 28 881,49 Kč |
| 720 | 108,28960 Kč | 77 968,51 Kč |
| Unit Price without VAT: | 156,02000 Kč |
|---|---|
| Unit Price with VAT: | 188,78420 Kč |








