
7490240142 | |
|---|---|
DigiKey Part Number | 732-7490240142TR-ND - Tape & Reel (TR) 732-7490240142CT-ND - Cut Tape (CT) 732-7490240142DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7490240142 |
Description | WE-LAN 10/100/1000 BASE-T SMT TR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7490240142 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.719" L x 0.600" W (18.25mm x 15.24mm) | |
Height - Seated (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,93000 Kč | 250,93 Kč |
| 5 | 209,30800 Kč | 1 046,54 Kč |
| 50 | 190,28380 Kč | 9 514,19 Kč |
| 100 | 172,81350 Kč | 17 281,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 157,14992 Kč | 37 715,98 Kč |
| Unit Price without VAT: | 250,93000 Kč |
|---|---|
| Unit Price with VAT: | 303,62530 Kč |









