
749022011 | |
|---|---|
DigiKey Part Number | 732-3271-2-ND - Tape & Reel (TR) 732-3271-1-ND - Cut Tape (CT) 732-3271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 749022011 |
Description | TRANSFORMER LAN 10/100/1000 POE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T, Power over Ethernet (PoE+) Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T, Power over Ethernet (PoE+) | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.720" L x 0.480" W (18.30mm x 12.20mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,65000 Kč | 135,65 Kč |
| 10 | 130,88100 Kč | 1 308,81 Kč |
| 50 | 123,59420 Kč | 6 179,71 Kč |
| 100 | 116,32890 Kč | 11 632,89 Kč |
| 200 | 109,97075 Kč | 21 994,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 101,21403 Kč | 40 485,61 Kč |
| Unit Price without VAT: | 135,65000 Kč |
|---|---|
| Unit Price with VAT: | 164,13650 Kč |
















