350µH LAN Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7490140141

DigiKey Part Number
732-7490140141TR-ND - Tape & Reel (TR)
732-7490140141CT-ND - Cut Tape (CT)
732-7490140141DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7490140141
Description
WE-LAN 10/100 BASE-TX SMT TRANSF
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
350µH LAN Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
0.280" (7.10mm)
Operating Temperature
-40°C ~ 85°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 719
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1135,65000 Kč135,65 Kč
10130,88100 Kč1 308,81 Kč
50123,59420 Kč6 179,71 Kč
100116,32890 Kč11 632,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300101,21387 Kč30 364,16 Kč
Manufacturers Standard Package
Unit Price without VAT:135,65000 Kč
Unit Price with VAT:164,13650 Kč