Diode 100 V 250mA Surface Mount ESC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4148WT,L3F

DigiKey Part Number
264-1N4148WTL3F(BTR-ND - Tape & Reel (TR)
264-1N4148WTL3F(BCT-ND - Cut Tape (CT)
264-1N4148WTL3F(BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4148WT,L3F
Description
DIODE STANDARD 100V 250MA ESC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 100 V 250mA Surface Mount ESC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
3 ns
Current - Reverse Leakage @ Vr
200 nA @ 80 V
Capacitance @ Vr, F
0.5pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
ESC
Operating Temperature - Junction
150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 815
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
101,91100 Kč19,11 Kč
1001,17800 Kč117,80 Kč
5000,85210 Kč426,05 Kč
1 0000,74585 Kč745,85 Kč
2 0000,65598 Kč1 311,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,51611 Kč4 128,88 Kč
16 0000,46213 Kč7 394,08 Kč
24 0000,43460 Kč10 430,40 Kč
40 0000,40362 Kč16 144,80 Kč
56 0000,38526 Kč21 574,56 Kč
80 0000,36742 Kč29 393,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč