
749013011 | |
|---|---|
DigiKey Part Number | 732-2459-2-ND - Tape & Reel (TR) 732-2459-1-ND - Cut Tape (CT) 732-2459-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 749013011 |
Description | TRANSFORMER LAN 10/100 POE SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T, Power over Ethernet (PoE) Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T, Power over Ethernet (PoE) | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.510" L x 0.280" W (12.95mm x 7.11mm) | |
Height - Seated (Max) | 0.210" (5.33mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| 10 | 50,14300 Kč | 501,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 40,97241 Kč | 30 729,31 Kč |
| Unit Price without VAT: | 51,45000 Kč |
|---|---|
| Unit Price with VAT: | 62,25450 Kč |













