RF Balun 2.3GHz ~ 2.7GHz 50 / 100Ohm 0603 (1608 Metric), 6 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7484112500

DigiKey Part Number
732-7484112500TR-ND - Tape & Reel (TR)
732-7484112500CT-ND - Cut Tape (CT)
732-7484112500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7484112500
Description
BALUN 2.3GHZ-2.7GHZ 50/100 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
RF Balun 2.3GHz ~ 2.7GHz 50 / 100Ohm 0603 (1608 Metric), 6 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
7484112500 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
2.3GHz ~ 2.7GHz
Impedance - Unbalanced/Balanced
50 / 100Ohm
Phase Difference
180° ±10
Insertion Loss (Max)
0.55dB
Return Loss (Min)
-10dB
Package / Case
0603 (1608 Metric), 6 PC Pad
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 897
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,06000 Kč18,06 Kč
1016,63000 Kč166,30 Kč
5015,11860 Kč755,93 Kč
10013,60670 Kč1 360,67 Kč
1 00012,47281 Kč12 472,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00011,33892 Kč45 355,68 Kč
Manufacturers Standard Package
Unit Price without VAT:18,06000 Kč
Unit Price with VAT:21,85260 Kč