Authentication Chip 6-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Authentication Chip 6-TDFN (3x3)
Secure Authenticator with Radiation Resistance

DS28E84Q+T

DigiKey Part Number
175-DS28E84Q+TTR-ND - Tape & Reel (TR)
175-DS28E84Q+TCT-ND - Cut Tape (CT)
175-DS28E84Q+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS28E84Q+T
Description
IC AUTHENTICATION CHIP 6-TDFN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Authentication Chip 6-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
DS28E84Q+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Authentication Chip
Applications
-
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 459
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1185,83000 Kč185,83 Kč
10144,23500 Kč1 442,35 Kč
25133,83280 Kč3 345,82 Kč
100122,40570 Kč12 240,57 Kč
250119,83308 Kč29 958,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500108,12273 Kč270 306,83 Kč
Manufacturers Standard Package
Unit Price without VAT:185,83000 Kč
Unit Price with VAT:224,85430 Kč