


7466105 | |
|---|---|
DigiKey Part Number | 732-7466105-ND |
Manufacturer | |
Manufacturer Product Number | 7466105 |
Description | WP-SMBU REDCUBE BUSH SMT CLOSED |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 Pin Screw Terminal, Power Tap M5 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7466105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M5 | |
Termination | Solder | |
Current Rating (Amps) | 70 A | |
Number of Pins | 1 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,86000 Kč | 72,86 Kč |
| 10 | 60,62100 Kč | 606,21 Kč |
| 50 | 53,29720 Kč | 2 664,86 Kč |
| 100 | 48,56000 Kč | 4 856,00 Kč |
| 500 | 43,62208 Kč | 21 811,04 Kč |
| Unit Price without VAT: | 72,86000 Kč |
|---|---|
| Unit Price with VAT: | 88,16060 Kč |











