Pin Screw Terminal, Power Tap M4 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Screw Terminal, Power Tap M4 Surface Mount
WEbinar Powered by Digi-Key - REDCUBE: The Most Reliable High-Power Contact on PCB Level
746600430R
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

746600430R

DigiKey Part Number
732-10899-2-ND - Tape & Reel (TR)
732-10899-1-ND - Cut Tape (CT)
732-10899-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
746600430R
Description
TERM REDCUBE M4 SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pin Screw Terminal, Power Tap M4 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
746600430R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Würth Elektronik
Current Rating (Amps)
50 A
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Screw not Included
Part Status
Active
Contact Finish
Tin
Terminal Type
Screw Terminal, Power Tap
Contact Material
Brass
Screw Size
M4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 738
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
163,40000 Kč63,40 Kč
1052,89000 Kč528,90 Kč
5046,52860 Kč2 326,43 Kč
10042,19070 Kč4 219,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
95035,98013 Kč34 181,12 Kč
Manufacturers Standard Package
Unit Price without VAT:63,40000 Kč
Unit Price with VAT:76,71400 Kč