



74655095R | |
|---|---|
DigiKey Part Number | 732-74655095RTR-ND - Tape & Reel (TR) 732-74655095RCT-ND - Cut Tape (CT) 732-74655095RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74655095R |
Description | TERM REDCUBE M5 8PIN PCB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8 Pin Screw Terminal, Power Tap M5 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 74655095R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M5 | |
Termination | Solder | |
Current Rating (Amps) | 85 A | |
Number of Pins | 8 | |
Mounting Type | Through Hole | |
Features | Screw not Included | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,70000 Kč | 94,70 Kč |
| 10 | 79,03600 Kč | 790,36 Kč |
| 50 | 69,39840 Kč | 3 469,92 Kč |
| 100 | 63,14100 Kč | 6 314,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 54,58815 Kč | 32 752,89 Kč |
| Unit Price without VAT: | 94,70000 Kč |
|---|---|
| Unit Price with VAT: | 114,58700 Kč |










