
74622108 | |
|---|---|
DigiKey Part Number | 732-74622108-ND |
Manufacturer | |
Manufacturer Product Number | 74622108 |
Description | WP-RAFE REDCUBE 90. 4-ROWS. FULL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Pin Screw Terminal, Power Tap Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 74622108 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | - | |
Termination | Press-Fit | |
Current Rating (Amps) | 250 A | |
Number of Pins | 20 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,10000 Kč | 153,10 Kč |
| 10 | 140,99800 Kč | 1 409,98 Kč |
| 100 | 133,74110 Kč | 13 374,11 Kč |
| 250 | 126,48644 Kč | 31 621,61 Kč |
| 500 | 119,21258 Kč | 59 606,29 Kč |
| 1 000 | 104,72074 Kč | 104 720,74 Kč |
| Unit Price without VAT: | 153,10000 Kč |
|---|---|
| Unit Price with VAT: | 185,25100 Kč |




