Current Sensor 600mA 1 Channel Flux Gate, Closed Loop Bidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTSR 0.6-P

DigiKey Part Number
398-1110-ND
Manufacturer
Manufacturer Product Number
CTSR 0.6-P
Description
CURRENT SEN FLUX GATE/CL 600MA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Current Sensor 600mA 1 Channel Flux Gate, Closed Loop Bidirectional Module
Datasheet
 Datasheet
EDA/CAD Models
CTSR 0.6-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
-
Frequency
9.5kHz
Linearity
±0.4%
Accuracy
±1.5%
Voltage - Supply
4.75V ~ 5.25V
Response Time
30µs
Current - Supply (Max)
21.6mA
Operating Temperature
-40°C ~ 105°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1747,32000 Kč747,32 Kč
5684,82800 Kč3 424,14 Kč
10661,60500 Kč6 616,05 Kč
25633,88760 Kč15 847,19 Kč
50614,94320 Kč30 747,16 Kč
175584,63234 Kč102 310,66 Kč
Manufacturers Standard Package
Unit Price without VAT:747,32000 Kč
Unit Price with VAT:904,25720 Kč