
74622105 | |
|---|---|
DigiKey Part Number | 732-74622105-ND |
Manufacturer | |
Manufacturer Product Number | 74622105 |
Description | WP-RAFE REDCUBE 90. 3-ROWS. FULL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Pin Screw Terminal, Power Tap M5 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 74622105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M5 | |
Termination | Press-Fit | |
Current Rating (Amps) | 180 A | |
Number of Pins | 12 | |
Mounting Type | Through Hole | |
Features | Screw not Included | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,09000 Kč | 86,09 Kč |
| 10 | 79,31600 Kč | 793,16 Kč |
| 100 | 75,23060 Kč | 7 523,06 Kč |
| 250 | 71,13888 Kč | 17 784,72 Kč |
| 500 | 67,06530 Kč | 33 532,65 Kč |
| 1 000 | 58,91916 Kč | 58 919,16 Kč |
| Unit Price without VAT: | 86,09000 Kč |
|---|---|
| Unit Price with VAT: | 104,16890 Kč |









