16 Pin Shank Terminal M5 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7461383

DigiKey Part Number
732-3216-ND
Manufacturer
Manufacturer Product Number
7461383
Description
TERM REDCUBE M5 16PIN PCB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
16 Pin Shank Terminal M5 Through Hole
Datasheet
 Datasheet
EDA/CAD Models
7461383 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw Size
M5
Manufacturer
Würth Elektronik
Termination
Press-Fit
Series
Current Rating (Amps)
180 A
Packaging
Bulk
Number of Pins
16
Part Status
Active
Mounting Type
Through Hole
Terminal Type
Shank Terminal
Features
Screw not Included
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46 362
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
153,81000 Kč53,81 Kč
1049,74000 Kč497,40 Kč
5045,25220 Kč2 262,61 Kč
10041,11240 Kč4 111,24 Kč
50035,76218 Kč17 881,09 Kč
Unit Price without VAT:53,81000 Kč
Unit Price with VAT:65,11010 Kč