
7461147 | |
|---|---|
DigiKey Part Number | 732-3215-ND |
Manufacturer | |
Manufacturer Product Number | 7461147 |
Description | TERM REDCUBE M5 16PIN PCB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 16 Pin Screw Terminal, Power Tap M5 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7461147 Models |
Category | Screw Size M5 |
Manufacturer Würth Elektronik | Termination Press-Fit |
Series | Current Rating (Amps) 180 A |
Packaging Bulk | Number of Pins 16 |
Part Status Active | Mounting Type Through Hole |
Terminal Type Screw Terminal, Power Tap | Features Screw not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,81000 Kč | 53,81 Kč |
| 10 | 49,74000 Kč | 497,40 Kč |
| 50 | 45,25220 Kč | 2 262,61 Kč |
| 100 | 41,11240 Kč | 4 111,24 Kč |
| 500 | 35,76218 Kč | 17 881,09 Kč |
| Unit Price without VAT: | 53,81000 Kč |
|---|---|
| Unit Price with VAT: | 65,11010 Kč |













