
7461114 | |
|---|---|
DigiKey Part Number | 732-3238-ND |
Manufacturer | |
Manufacturer Product Number | 7461114 |
Description | TERM REDCUBE M6 25PIN PCB RA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 Pin Screw Terminal, Power Tap M6 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 7461114 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M6 | |
Termination | Press-Fit | |
Current Rating (Amps) | 250 A | |
Number of Pins | 25 | |
Mounting Type | Through Hole, Right Angle | |
Features | Screw not Included | |
Contact Finish | - | |
Contact Material | - | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,15000 Kč | 205,15 Kč |
| 10 | 189,88500 Kč | 1 898,85 Kč |
| 50 | 172,61620 Kč | 8 630,81 Kč |
| 100 | 156,95170 Kč | 15 695,17 Kč |
| 500 | 136,45088 Kč | 68 225,44 Kč |
| Unit Price without VAT: | 205,15000 Kč |
|---|---|
| Unit Price with VAT: | 248,23150 Kč |












