9 Pin Screw Terminal, Power Tap Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7461110

DigiKey Part Number
732-3233-ND
Manufacturer
Manufacturer Product Number
7461110
Description
TERM REDCUBE 9PIN PCB RA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
9 Pin Screw Terminal, Power Tap Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
7461110 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Screw Terminal, Power Tap
Screw Size
-
Termination
Press-Fit
Current Rating (Amps)
130 A
Number of Pins
9
Mounting Type
Through Hole, Right Angle
Features
Screw not Included
Contact Finish
-
Contact Material
-
Material - Insulation
-
Screw Material
-
Screw Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1144,47000 Kč144,47 Kč
10133,63100 Kč1 336,31 Kč
50121,49440 Kč6 074,72 Kč
100110,44530 Kč11 044,53 Kč
50096,03310 Kč48 016,55 Kč
Unit Price without VAT:144,47000 Kč
Unit Price with VAT:174,80870 Kč