SCT3022KLGC11 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Microchip Technology
In Stock: 31
Unit Price: 977,67000 Kč
N-Channel 1200 V 95A (Tc) 427W Through Hole TO-247N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 1200 V 95A (Tc) 427W Through Hole TO-247N
ROHM 4-pin SiC Power MOSFETs | Digi-Key Daily
ROHM's SiC Power and Gate Driver Solutions

SCT3022KLGC11

DigiKey Part Number
SCT3022KLGC11-ND
Manufacturer
Manufacturer Product Number
SCT3022KLGC11
Description
SICFET N-CH 1200V 95A TO247N
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 95A (Tc) 427W Through Hole TO-247N
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
18V
Rds On (Max) @ Id, Vgs
28.6mOhm @ 36A, 18V
Vgs(th) (Max) @ Id
5.6V @ 18.2mA
Gate Charge (Qg) (Max) @ Vgs
178 nC @ 10 V
Vgs (Max)
+22V, -4V
Input Capacitance (Ciss) (Max) @ Vds
2879 pF @ 800 V
FET Feature
-
Power Dissipation (Max)
427W
Operating Temperature
175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247N
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 091,48000 Kč1 091,48 Kč
30906,48367 Kč27 194,51 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 091,48000 Kč
Unit Price with VAT:1 320,69080 Kč