N-Channel 1200 V 81A (Tj) 312W Through Hole TO-247N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 1200 V 81A (Tj) 312W Through Hole TO-247N
ROHM's SiC Power and Gate Driver Solutions

SCT4018KEC11

DigiKey Part Number
846-SCT4018KEC11-ND
Manufacturer
Manufacturer Product Number
SCT4018KEC11
Description
1200V, 81A, 3-PIN THD, TRENCH-ST
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 81A (Tj) 312W Through Hole TO-247N
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
18V
Rds On (Max) @ Id, Vgs
23.4mOhm @ 42A, 18V
Vgs(th) (Max) @ Id
4.8V @ 22.2mA
Gate Charge (Qg) (Max) @ Vgs
170 nC @ 18 V
Vgs (Max)
+21V, -4V
Input Capacitance (Ciss) (Max) @ Vds
4532 pF @ 800 V
FET Feature
-
Power Dissipation (Max)
312W
Operating Temperature
175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247N
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 546
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1467,84000 Kč467,84 Kč
30455,02667 Kč13 650,80 Kč
120437,68758 Kč52 522,51 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:467,84000 Kč
Unit Price with VAT:566,08640 Kč