36 Pin Shank Terminal M10 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7461100

DigiKey Part Number
732-3221-ND
Manufacturer
Manufacturer Product Number
7461100
Description
TERM REDCUBE M10 36PIN PCB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
36 Pin Shank Terminal M10 Through Hole
Datasheet
 Datasheet
EDA/CAD Models
7461100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Shank Terminal
Screw Size
M10
Termination
Press-Fit
Current Rating (Amps)
350 A
Number of Pins
36
Mounting Type
Through Hole
Features
Screw not Included
Contact Finish
-
Contact Material
-
Material - Insulation
-
Screw Material
-
Screw Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 179
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1205,15000 Kč205,15 Kč
10189,88500 Kč1 898,85 Kč
50172,61200 Kč8 630,60 Kč
100156,95170 Kč15 695,17 Kč
500136,45004 Kč68 225,02 Kč
Unit Price without VAT:205,15000 Kč
Unit Price with VAT:248,23150 Kč