N-Channel 30 V 365A (Tc) 333W (Tc) Surface Mount LFPAK56, Power-SO8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMNR67-30YLEX

DigiKey Part Number
1727-PSMNR67-30YLEXTR-ND - Tape & Reel (TR)
1727-PSMNR67-30YLEXCT-ND - Cut Tape (CT)
1727-PSMNR67-30YLEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMNR67-30YLEX
Description
PSMNR67-30YLE/SOT1023/4 LEADS
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 365A (Tc) 333W (Tc) Surface Mount LFPAK56, Power-SO8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
7V, 10V
Rds On (Max) @ Id, Vgs
0.7mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
2.2V @ 2mA
Gate Charge (Qg) (Max) @ Vgs
185 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
12417 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
333W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LFPAK56, Power-SO8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
185,88000 Kč85,88 Kč
1056,29600 Kč562,96 Kč
10039,45730 Kč3 945,73 Kč
50032,73420 Kč16 367,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50028,78700 Kč43 180,50 Kč
3 00027,03479 Kč81 104,37 Kč
4 50026,74357 Kč120 346,06 Kč
Manufacturers Standard Package
Unit Price without VAT:85,88000 Kč
Unit Price with VAT:103,91480 Kč