
7461084 | |
|---|---|
DigiKey Part Number | 732-3203-ND |
Manufacturer | |
Manufacturer Product Number | 7461084 |
Description | TERM REDCUBE M6 8PIN PCB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8 Pin Screw Terminal, Power Tap M6 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7461084 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M6 | |
Termination | Press-Fit | |
Current Rating (Amps) | 160 A | |
Number of Pins | 8 | |
Mounting Type | Through Hole | |
Features | Screw not Included | |
Contact Finish | - | |
Contact Material | - | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,57000 Kč | 83,57 Kč |
| 10 | 77,35700 Kč | 773,57 Kč |
| 50 | 70,35160 Kč | 3 517,58 Kč |
| 150 | 63,92213 Kč | 9 588,32 Kč |
| 500 | 55,59640 Kč | 27 798,20 Kč |
| Unit Price without VAT: | 83,57000 Kč |
|---|---|
| Unit Price with VAT: | 101,11970 Kč |













