


M20-7810345R | |
|---|---|
DigiKey Part Number | 952-M20-7810345RTR-ND - Tape & Reel (TR) 952-M20-7810345RCT-ND - Cut Tape (CT) 952-M20-7810345RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M20-7810345R |
Description | CONN RCPT 6POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | M20-7810345R Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 0.59µin (0.015µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.140" (3.56mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Gold |
Style Board to Board | Features Board Guide |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Applications General Purpose |
Pitch - Mating | Insulation Material Polyamide (PA9T), Nylon 9T, Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post 5.90µin (0.150µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 22,21600 Kč | 222,16 Kč |
| 100 | 18,87720 Kč | 1 887,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 16,29891 Kč | 13 039,13 Kč |
| 1 600 | 15,52093 Kč | 24 833,49 Kč |
| 2 400 | 15,08339 Kč | 36 200,14 Kč |
| 4 000 | 14,54967 Kč | 58 198,68 Kč |
| 5 600 | 14,20860 Kč | 79 568,16 Kč |
| 8 000 | 13,85577 Kč | 110 846,16 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |


















