



B3F-1050 | |
|---|---|
DigiKey Part Number | SW404-ND |
Manufacturer | |
Manufacturer Product Number | B3F-1050 |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B3F-1050 Models |
Category | Actuator Height off PCB, Vertical 7.30mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style PC Pin |
Packaging Bulk | Outline 6.00mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 100gf |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 24VDC | Switch Travel 0.25mm |
Actuator Type Plunger for Cap | Mechanical Life 1,000,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 7,22300 Kč | 72,23 Kč |
| 25 | 6,73600 Kč | 168,40 Kč |
| 100 | 6,03060 Kč | 603,06 Kč |
| 250 | 5,58716 Kč | 1 396,79 Kč |
| 500 | 5,27260 Kč | 2 636,30 Kč |
| 1 500 | 4,81960 Kč | 7 229,40 Kč |
| 3 000 | 4,56483 Kč | 13 694,49 Kč |
| 6 000 | 4,33493 Kč | 26 009,58 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |




















