
7461057 | |
|---|---|
DigiKey Part Number | 732-7461057CT-ND - Cut Tape (CT) 732-7461057DKR-ND - Digi-Reel® 732-7461057TR-ND |
Manufacturer | |
Manufacturer Product Number | 7461057 |
Description | TERM REDCUBE M3 6PIN PCB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6 Pin Screw Terminal, Power Tap M3 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7461057 Models |
Category | Screw Size M3 |
Manufacturer Würth Elektronik | Termination Press-Fit |
Series | Current Rating (Amps) 100 A |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Number of Pins 6 |
Part Status Active | Mounting Type Through Hole |
Terminal Type Screw Terminal, Power Tap | Features Screw not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,39000 Kč | 53,39 Kč |
| 10 | 49,49000 Kč | 494,90 Kč |
| 50 | 44,98540 Kč | 2 249,27 Kč |
| 100 | 40,87680 Kč | 4 087,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 33,78060 Kč | 18 579,33 Kč |
| Unit Price without VAT: | 53,39000 Kč |
|---|---|
| Unit Price with VAT: | 64,60190 Kč |













