
74488540250 | |
|---|---|
DigiKey Part Number | 732-4244-2-ND - Tape & Reel (TR) 732-4244-1-ND - Cut Tape (CT) 732-4244-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74488540250 |
Description | INDUCT ARRAY 2 COIL 25UH SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2 Coil Inductor Array Inductance - Connected in Series Inductance - Connected in Parallel DC Resistance (DCR) - Parallel Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74488540250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Tolerance | - | |
DC Resistance (DCR) - Parallel | - | |
DC Resistance (DCR) - Series | - | |
Shielding | - | |
Ratings | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height | 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,80000 $ | 3,80 $ |
| 10 | 3,71000 $ | 37,10 $ |
| 50 | 3,55000 $ | 177,50 $ |
| 100 | 3,22000 $ | 322,00 $ |
| 500 | 2,98000 $ | 1 490,00 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,53800 $ | 2 538,00 $ |
| Unit Price without VAT: | 3,80000 $ |
|---|---|
| Unit Price with VAT: | 4,59800 $ |




