


744877101 | |
|---|---|
DigiKey Part Number | 732-2314-2-ND - Tape & Reel (TR) 732-2314-1-ND - Cut Tape (CT) 732-2314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744877101 |
Description | INDUCT ARRAY 2 COIL 100UH SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 200 µH Inductance - Connected in Series 50 µH Inductance - Connected in Parallel 1.3Ohm Max DC Resistance (DCR) - Parallel 650 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744877101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 50 µH | |
Inductance - Connected In Series | 200 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 650 mA | |
Current Rating - Series | 325 mA | |
Current Saturation - Parallel | 900 mA | |
Current Saturation - Series | 450 mA | |
DC Resistance (DCR) - Parallel | 1.3Ohm Max | |
DC Resistance (DCR) - Series | - | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,12000 Kč | 53,12 Kč |
| 10 | 50,60500 Kč | 506,05 Kč |
| 50 | 47,03560 Kč | 2 351,78 Kč |
| 100 | 43,25590 Kč | 4 325,59 Kč |
| 500 | 39,68622 Kč | 19 843,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 32,85767 Kč | 32 857,67 Kč |
| Unit Price without VAT: | 53,12000 Kč |
|---|---|
| Unit Price with VAT: | 64,27520 Kč |



