
LTC2971IY#PBF | |
|---|---|
DigiKey Part Number | 161-LTC2971IY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2971IY#PBF |
Description | 2-CHANNEL HIGH VOLTAGE PMBUS POW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Computers, Servers PMIC 49-BGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2971IY#PBF Models |
Category | Voltage - Supply 4.5V ~ 60V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 105°C (TJ) |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 49-LBGA |
Applications Computers, Servers | Supplier Device Package 49-BGA (7x7) |
Current - Supply 6mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 367,67000 Kč | 367,67 Kč |
| 10 | 291,83000 Kč | 2 918,30 Kč |
| 25 | 272,91520 Kč | 6 822,88 Kč |
| 100 | 252,11040 Kč | 25 211,04 Kč |
| 260 | 241,82427 Kč | 62 874,31 Kč |
| 520 | 235,91375 Kč | 122 675,15 Kč |
| Unit Price without VAT: | 367,67000 Kč |
|---|---|
| Unit Price with VAT: | 444,88070 Kč |






