


744874002 | |
|---|---|
DigiKey Part Number | 732-2338-2-ND - Tape & Reel (TR) 732-2338-1-ND - Cut Tape (CT) 732-2338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744874002 |
Description | INDUCT ARRAY 2 COIL 2.4UH SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 4.8 µH Inductance - Connected in Series 1.2 µH Inductance - Connected in Parallel 17.5mOhm Max DC Resistance (DCR) - Parallel 5.5 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744874002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 1.2 µH | |
Inductance - Connected In Series | 4.8 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 5.5 A | |
Current Rating - Series | 2.75 A | |
Current Saturation - Parallel | 11.5 A | |
Current Saturation - Series | 5.75 A | |
DC Resistance (DCR) - Parallel | 17.5mOhm Max | |
DC Resistance (DCR) - Series | - | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,53000 Kč | 58,53 Kč |
| 10 | 55,61600 Kč | 556,16 Kč |
| 50 | 51,65840 Kč | 2 582,92 Kč |
| 100 | 47,70070 Kč | 4 770,07 Kč |
| 250 | 43,74300 Kč | 10 935,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 33,93208 Kč | 16 966,04 Kč |
| Unit Price without VAT: | 58,53000 Kč |
|---|---|
| Unit Price with VAT: | 70,82130 Kč |


