


| 744873150 | |
|---|---|
| DigiKey Part Number | 732-2350-2-ND - Tape & Reel (TR) 732-2350-1-ND - Cut Tape (CT) 732-2350-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 744873150 | 
| Description | INDUCT ARRAY 2 COIL 15UH SMD | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | Shielded 2 Coil Inductor Array 30 µH Inductance - Connected in Series 7.5 µH Inductance - Connected in Parallel 55mOhm Max DC Resistance (DCR) - Parallel 3.3 A Nonstandard | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 744873150 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Würth Elektronik | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Number of Coils | 2 | |
| Inductance - Connected In Parallel | 7.5 µH | |
| Inductance - Connected In Series | 30 µH | |
| Tolerance | ±20% | |
| Current Rating - Parallel | 3.3 A | |
| Current Rating - Series | 1.65 A | |
| Current Saturation - Parallel | 6.1 A | |
| Current Saturation - Series | 3.05 A | |
| DC Resistance (DCR) - Parallel | 55mOhm Max | |
| DC Resistance (DCR) - Series | - | |
| Shielding | Shielded | |
| Ratings | - | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
| Height | 0.335" (8.50mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 62,21000 Kč | 62,21 Kč | 
| 10 | 59,08900 Kč | 590,89 Kč | 
| 50 | 54,92780 Kč | 2 746,39 Kč | 
| 100 | 50,76660 Kč | 5 076,66 Kč | 
| 250 | 46,39740 Kč | 11 599,35 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | 36,14002 Kč | 18 070,01 Kč | 
| Unit Price without VAT: | 62,21000 Kč | 
|---|---|
| Unit Price with VAT: | 75,27410 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic