744878005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
744878005
744878005

744870003

DigiKey Part Number
732-2323-2-ND - Tape & Reel (TR)
732-2323-1-ND - Cut Tape (CT)
732-2323-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744870003
Description
INDUCT ARRAY 2 COIL 3.3UH SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 6.6 µH Inductance - Connected in Series 1.65 µH Inductance - Connected in Parallel 21mOhm Max DC Resistance (DCR) - Parallel 7.1 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744870003 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
1.65 µH
Inductance - Connected In Series
6.6 µH
Tolerance
±30%
Current Rating - Parallel
7.1 A
Current Rating - Series
3.55 A
Current Saturation - Parallel
12 A
Current Saturation - Series
6 A
DC Resistance (DCR) - Parallel
21mOhm Max
DC Resistance (DCR) - Series
-
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height
0.335" (8.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 354
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
162,94000 Kč62,94 Kč
1059,78200 Kč597,82 Kč
5055,57200 Kč2 778,60 Kč
10051,36200 Kč5 136,20 Kč
25046,94152 Kč11 735,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50036,56386 Kč18 281,93 Kč
Manufacturers Standard Package
Unit Price without VAT:62,94000 Kč
Unit Price with VAT:76,15740 Kč