Boost, Charge Pump, Cuk, Flyback, SEPIC Switching Regulator IC Positive or Negative Adjustable 1.215V 1 Output 6A (Switch) 20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost, Charge Pump, Cuk, Flyback, SEPIC Switching Regulator IC Positive or Negative Adjustable 1.215V 1 Output 6A (Switch) 20-TSSOP (0.173", 4.40mm Width) Exposed Pad
20-TSSOP EP Pad View
Introducing Power by Linear

LT3579EFE-1#PBF

DigiKey Part Number
505-LT3579EFE-1#PBF-ND
Manufacturer
Manufacturer Product Number
LT3579EFE-1#PBF
Description
IC REG BST CHRG PUMP ADJ 20TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost, Charge Pump, Cuk, Flyback, SEPIC Switching Regulator IC Positive or Negative Adjustable 1.215V 1 Output 6A (Switch) 20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT3579EFE-1#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
42V (Switch)
Current - Output
Frequency - Switching
200kHz ~ 2.5MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 436
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1231,40000 Kč231,40 Kč
10180,89800 Kč1 808,98 Kč
74156,99405 Kč11 617,56 Kč
148151,38851 Kč22 405,50 Kč
296146,77530 Kč43 445,49 Kč
518143,65307 Kč74 412,29 Kč
1 036140,40873 Kč145 463,44 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:231,40000 Kč
Unit Price with VAT:279,99400 Kč