150 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 20A DCR 1.9mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 20A DCR 1.9mOhm
WEbinar Powered by Digi-Key: EMI 101
WEbinar Partnered with Digi-Key: How to Pass Conducted Emissions Using Line Filters

7448680180

DigiKey Part Number
732-11544-ND
Manufacturer
Manufacturer Product Number
7448680180
Description
CMC 150UH 20A 2LN TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 20A DCR 1.9mOhm
Datasheet
 Datasheet
EDA/CAD Models
7448680180 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
150 µH @ 10 kHz
Current Rating (Max)
20A
DC Resistance (DCR) (Max)
1.9mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 115°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.083" L x 0.984" W (27.51mm x 24.99mm)
Height (Max)
0.472" (11.99mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1160,21000 Kč160,21 Kč
50144,17220 Kč7 208,61 Kč
100128,15080 Kč12 815,08 Kč
250117,48464 Kč29 371,16 Kč
500106,79624 Kč53 398,12 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:160,21000 Kč
Unit Price with VAT:193,85410 Kč