



7448680140 | |
|---|---|
DigiKey Part Number | 732-11543-ND |
Manufacturer | |
Manufacturer Product Number | 7448680140 |
Description | CMC 230UH 16A 2LN TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 230 µH 2 Line Common Mode Choke Through Hole 16A DCR 3.6mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7448680140 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 230 µH @ 10 kHz | |
Current Rating (Max) | 16A | |
DC Resistance (DCR) (Max) | 3.6mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 115°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.083" L x 0.984" W (27.51mm x 24.99mm) | |
Height (Max) | 0.472" (11.99mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,71000 Kč | 153,71 Kč |
| 50 | 138,40620 Kč | 6 920,31 Kč |
| 100 | 123,02520 Kč | 12 302,52 Kč |
| 250 | 112,78528 Kč | 28 196,32 Kč |
| 500 | 102,52442 Kč | 51 262,21 Kč |
| Unit Price without VAT: | 153,71000 Kč |
|---|---|
| Unit Price with VAT: | 185,98910 Kč |











