
DLA100IM1200TZ-TUB | |
|---|---|
DigiKey Part Number | 238-DLA100IM1200TZ-TUB-ND |
Manufacturer | |
Manufacturer Product Number | DLA100IM1200TZ-TUB |
Description | BRIDGE RECT 1P 1.2KV 100A 268AA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1.2 kV Surface Mount TO-268AA (D3Pak-HV) |
Datasheet | Datasheet |
EDA/CAD Models | DLA100IM1200TZ-TUB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.2 kV | |
Current - Average Rectified (Io) | 100 A | |
Voltage - Forward (Vf) (Max) @ If | 1.34 V @ 100 A | |
Current - Reverse Leakage @ Vr | 20 µA @ 1200 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |
Supplier Device Package | TO-268AA (D3Pak-HV) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,30000 Kč | 208,30 Kč |
| 30 | 122,41133 Kč | 3 672,34 Kč |
| 120 | 103,53067 Kč | 12 423,68 Kč |
| 510 | 89,70345 Kč | 45 748,76 Kč |
| 1 020 | 86,45144 Kč | 88 180,47 Kč |
| Unit Price without VAT: | 208,30000 Kč |
|---|---|
| Unit Price with VAT: | 252,04300 Kč |











