
74485540820 | |
|---|---|
DigiKey Part Number | 732-11209-2-ND - Tape & Reel (TR) 732-11209-1-ND - Cut Tape (CT) 732-11209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74485540820 |
Description | INDUCT ARRAY 2 COIL 8.2UH SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array Inductance - Connected in Series 8.2 µH Inductance - Connected in Parallel 13mOhm DC Resistance (DCR) - Parallel 13.5 A 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 74485540820 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 8.2 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 13.5 A | |
Current Saturation - Parallel | 14 A | |
DC Resistance (DCR) - Parallel | 13mOhm | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Size / Dimension | 0.610" L x 0.520" W (15.50mm x 13.20mm) | |
Height | 0.492" (12.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,65000 Kč | 116,65 Kč |
| 10 | 107,27500 Kč | 1 072,75 Kč |
| 50 | 97,90100 Kč | 4 895,05 Kč |
| 100 | 88,52750 Kč | 8 852,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 71,42605 Kč | 14 285,21 Kč |
| Unit Price without VAT: | 116,65000 Kč |
|---|---|
| Unit Price with VAT: | 141,14650 Kč |

