
74485540220 | |
|---|---|
DigiKey Part Number | 732-4562-2-ND - Tape & Reel (TR) 732-4562-1-ND - Cut Tape (CT) 732-4562-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74485540220 |
Description | INDUCT ARRAY 2 COIL 2.2UH SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 8.8 µH Inductance - Connected in Series 2.2 µH Inductance - Connected in Parallel 6.72mOhm Max DC Resistance (DCR) - Parallel 18 A 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 74485540220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 2.2 µH | |
Inductance - Connected In Series | 8.8 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 18 A | |
Current Rating - Series | 9 A | |
Current Saturation - Parallel | 35 A | |
Current Saturation - Series | 17.5 A | |
DC Resistance (DCR) - Parallel | 6.72mOhm Max | |
DC Resistance (DCR) - Series | - | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Size / Dimension | 0.610" L x 0.520" W (15.50mm x 13.20mm) | |
Height | 0.413" (10.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,36000 Kč | 146,36 Kč |
| 10 | 144,04600 Kč | 1 440,46 Kč |
| 50 | 114,22920 Kč | 5 711,46 Kč |
| 100 | 109,18960 Kč | 10 918,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 99,32123 Kč | 29 796,37 Kč |
| Unit Price without VAT: | 146,36000 Kč |
|---|---|
| Unit Price with VAT: | 177,09560 Kč |





