Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 40-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 40-QFN (6x6)
Introducing Power by Linear

LT8603IUJ#PBF

DigiKey Part Number
LT8603IUJ#PBF-ND
Manufacturer
Manufacturer Product Number
LT8603IUJ#PBF
Description
IC REG BUCK ADJ QUAD 40QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 40-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
LT8603IUJ#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Buck-Boost
Number of Outputs
4
Output Phases
2
Voltage - Supply (Vcc/Vdd)
3V ~ 42V
Frequency - Switching
250kHz ~ 2.2MHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Current Limit, Power Good, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1212,08000 Kč212,08 Kč
10165,54800 Kč1 655,48 Kč
61145,11689 Kč8 852,13 Kč
122139,65221 Kč17 037,57 Kč
305133,88462 Kč40 834,81 Kč
549130,89443 Kč71 861,04 Kč
1 037128,16900 Kč132 911,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:212,08000 Kč
Unit Price with VAT:256,61680 Kč