Shielded 2 Coil Inductor Array Inductance - Connected in Series 10 µH Inductance - Connected in Parallel 13.9mOhm DC Resistance (DCR) - Parallel 13 A 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74485540101

DigiKey Part Number
732-11207-2-ND - Tape & Reel (TR)
732-11207-1-ND - Cut Tape (CT)
732-11207-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74485540101
Description
INDUCT ARRAY 2 COIL 10UH SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array Inductance - Connected in Series 10 µH Inductance - Connected in Parallel 13.9mOhm DC Resistance (DCR) - Parallel 13 A 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
74485540101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
10 µH
Tolerance
±20%
Current Rating - Parallel
13 A
Current Saturation - Parallel
13.5 A
DC Resistance (DCR) - Parallel
13.9mOhm
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
4-SMD
Size / Dimension
0.610" L x 0.520" W (15.50mm x 13.20mm)
Height
0.492" (12.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 716
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1117,59000 Kč117,59 Kč
10108,14000 Kč1 081,40 Kč
5098,69060 Kč4 934,53 Kč
10089,24150 Kč8 924,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20076,80230 Kč15 360,46 Kč
Manufacturers Standard Package
Unit Price without VAT:117,59000 Kč
Unit Price with VAT:142,28390 Kč