3.3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 5A DCR 37mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 5A DCR 37mOhm
WE-CMBNC – Common Mode Choke with High Permeability Nanocrystalline Core Material
WEbinar Powered by Digi-Key: REDEXPERT (Portuguese Version)

744834433

DigiKey Part Number
732-3404-ND
Manufacturer
Manufacturer Product Number
744834433
Description
CMC 3.3MH 5A 2LN TH
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
3.3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 5A DCR 37mOhm
Datasheet
 Datasheet
EDA/CAD Models
744834433 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
3.3 mH @ 10 kHz
Current Rating (Max)
5A
DC Resistance (DCR) (Max)
37mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.280" L x 1.102" W (32.50mm x 28.00mm)
Height (Max)
0.866" (22.00mm)
Package / Case
Horizontal, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 506
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1135,44000 Kč135,44 Kč
10133,25300 Kč1 332,53 Kč
100105,62830 Kč10 562,83 Kč
250101,19356 Kč25 298,39 Kč
50091,92126 Kč45 960,63 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:135,44000 Kč
Unit Price with VAT:163,88240 Kč